- RS Stock No.:
- 690-9341
- Mfr. Part No.:
- 53181A-000
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 690-9341
- Mfr. Part No.:
- 53181A-000
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details
Supplied with
Operating, programming and service manuals, IntuiLink software, power cord
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 225MHz |
Minimum Frequency | 0.1 Hz |
Resolution | 10 Digit |
Attenuation | 1:10 |
Maximum Internal Counter | 1000000 |
Minimum Internal Counter | 2 |
Maximum Input Voltage | 5.1V |
Minimum Input Voltage | -5.1V |
Input Impedance | 1 MΩ, 50 Ω |
Dimensions | 348.3 x 212.6 x 88.5mm |
Minimum Operating Temperature | 0°C |
Length | 348.3mm |
Height | 88.5mm |
Weight | 3.5kg |
Maximum Operating Temperature | +55°C |
Width | 212.6mm |
Model Number p | 53181A-000 |
- RS Stock No.:
- 690-9341
- Mfr. Part No.:
- 53181A-000
- Brand:
- Keysight Technologies