Murata Power Solutions NPH15S Isolated DC-DC Converter, 5V dc/ 3A Output, 36 → 75 V dc Input, 15W, Through Hole,
- RS Stock No.:
- 689-5380
- Mfr. Part No.:
- NPH15S4805IC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 689-5380
- Mfr. Part No.:
- NPH15S4805IC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25mm | |
| Depth | 10mm | |
| Series | NPH15S | |
| Maximum Temperature | +110°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Length 25mm | ||
Depth 10mm | ||
Series NPH15S | ||
Maximum Temperature +110°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 15W Single Output Regulated Isolated DC-DC Converter - NPH15S Series
Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load
Note
Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.
Approvals
UL 1950
Approvals
UL 1950
Murata Power Solutions - 0.75W to 15W
