Bahco Anti-Slip Electrical Safety Mat 5000V IEC60900 1m x 1m x 20mm

  • RS Stock No. 688-0455
  • Mfr. Part No. 2820VM
  • Brand Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Insulating Mat (1000x1000mm)

Valid for use up to 5000V AC
Protects against earth connection when operating live systems
Complies with EN10204-3.1

Standards

IEC60900, DIN VDE 0680 part 1: 1990-05, VDE certified

1000V Handling

Specifications
Attribute Value
Anti-Slip Yes
Thickness 20mm
Colour Grey
Length 1m
Maximum Operating Voltage 5000V
Width 1m
Surface Type Solid
Standards Met IEC60900
2 In stock for FREE next working day delivery
Price Each
£ 255.78
(exc. VAT)
£ 306.94
(inc. VAT)
Units
Per unit
1 +
£255.78
Related Products
COBArib anti-slip is a fluted fine ribbed rubber ...
Description:
COBArib anti-slip is a fluted fine ribbed rubber mat with anti-fatigue properties. The anti-fatigue floor mats are excellent for high traffic use plus are adaptable for dry or wet areas. A loose lay anti-fatigue matting, easy to clean, that can also be used as a covering for work benches. The ...
Ideal solution to combat slip hazards such as ...
Description:
Ideal solution to combat slip hazards such as spilt liquids or ice. Suitable for use with forklift traffic.Simply bond or screw to the existing floor surface.Colour options: black, grey and yellow.
Non-slip surface Hole size 30mm x 30mm Cross ...
Description:
Non-slip surface Hole size 30mm x 30mm Cross ribbed in both directions for added grip Resistant to mild acids and alkalis Applications: Any industrial area where swarf is present Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold ...
Introducing a versatile anti-static ESD mat from Facom. ...
Description:
Introducing a versatile anti-static ESD mat from Facom. This mat is suitable for use on a bench or floor applications, offers thick a 3.2mm layer ESD mat that’s hard-wearing with a hardness level of 60 DIDC. The smooth surface makes cleaning up quick and easy. • Professional 3.2mm thick rubber ...