LM393N STMicroelectronics, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 3 → 28 V
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature +70 °C
Typical Voltage Gain 106.02 dB
Discontinued product