- RS Stock No.:
- 680-8774
- Mfr. Part No.:
- 1658674-1
- Brand:
- TE Connectivity
21 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.21
(exc. VAT)
£9.85
(inc. VAT)
Units | Per unit |
1 - 9 | £8.21 |
10 - 24 | £6.98 |
25 - 49 | £6.16 |
50 - 74 | £5.34 |
75 + | £4.94 |
- RS Stock No.:
- 680-8774
- Mfr. Part No.:
- 1658674-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
PRO-CRIMPER III – 314-8032
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 78 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Length | 66.95mm |
Width | 15.36mm |
Depth | 17.8mm |
Dimensions | 66.95 x 15.36 x 17.8mm |
Series | Amplimite HDP-22 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 680-8774
- Mfr. Part No.:
- 1658674-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Plug
- TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 62 Way Cable Mount D-sub Connector Plug
- TE Connectivity Amplimite HDP-22 78 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 26 Way Cable Mount D-sub Connector Plug
- TE Connectivity Amplimite HDP-22 26 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Plug