- RS Stock No.:
- 679-5773P
- Mfr. Part No.:
- 39-01-2065
- Brand:
- Molex
8355 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Bag)
£0.396
(exc. VAT)
£0.475
(inc. VAT)
Units | Per unit |
100 - 370 | £0.396 |
375 - 1495 | £0.38 |
1500 - 2995 | £0.31 |
3000 + | £0.298 |
- RS Stock No.:
- 679-5773P
- Mfr. Part No.:
- 39-01-2065
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Handle Up to 13A current per circuit, a great solution for high current connectors
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications
Molex Mini-Fit Jr Female Connector Housing, 6 Way, 4.2mm Pitch - 5557 Series - 39-01-2065
Securely fasten your wire-to-wire or wire to printed circuit board (PCB) connections with this Molex connector housing. It contains six circuit connection terminals arranged in two rows and is designed to fit small 4.2mm pitch interfaces. This makes it ideal for saving space on your PCB. The crimp termination method makes it simple to install and ensures a secure, reliable connection. The durable nylon housing material provides good electrical insulation for safety in demanding electrical applications.
• Versatile product that works with other product series such as Mini-Fit and Mini-Fit Plus
• Maximum current of 13A per contact for use in high-current applications
• Operates across a broad temperature range of -40°C to +105°C for use in demanding work environments
• Polarised mating terminals to prevent installation errors
• Maximum current of 13A per contact for use in high-current applications
• Operates across a broad temperature range of -40°C to +105°C for use in demanding work environments
• Polarised mating terminals to prevent installation errors
Applications
• Information technology applications
• Transportation modules
• Industrial machinery
• Domestic appliances
• Transportation modules
• Industrial machinery
• Domestic appliances
What's the purpose of a connector housing?
This type of component serves as a receptacle to hold your connectors when they're mounted to a printed circuit board. It keeps them securely in place to ensure reliable connections when joining multiple PCBs or when linking a PCB to a device.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Receptacle |
Body Orientation | Straight |
Length | 13.8mm |
Width | 15.1mm |
Housing Material | Nylon |
- RS Stock No.:
- 679-5773P
- Mfr. Part No.:
- 39-01-2065
- Brand:
- Molex