- RS Stock No.:
- 679-5300
- Mfr. Part No.:
- 22-01-2037
- Brand:
- Molex
890 In stock - FREE next working day delivery available
1460 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.114
(exc. VAT)
£0.137
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.114 | £1.14 |
250 - 990 | £0.082 | £0.82 |
1000 - 4990 | £0.064 | £0.64 |
5000 - 9990 | £0.062 | £0.62 |
10000 + | £0.059 | £0.59 |
*price indicative |
- RS Stock No.:
- 679-5300
- Mfr. Part No.:
- 22-01-2037
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex Connector Housing, Cable Mount, 8.18mm Connector Width - KK 254 Series - 22-01-2037
Do you need to protect your system's electrical connections? Use this connector housing from Molex. Its robust nylon body provides effective shock resistance, minimising the risk of disruption to your wiring caused by impact. With a narrow pitch of 2.54mm, the receptacle easily plugs into crowded circuit boards, making it a versatile choice. For versatility, the unit has three female contact positions that let you connect multiple devices at once.
Features & Benefits
• Built-in friction ramp protects wiring against vibrations for reliable connections
• Crimps directly onto cabling for secure assembly
• Broad operating temperature range between -40°C and +105°C to withstand harsh industrial environments
• Supplied in packs of 10 units for convenient stocking
• Crimps directly onto cabling for secure assembly
• Broad operating temperature range between -40°C and +105°C to withstand harsh industrial environments
• Supplied in packs of 10 units for convenient stocking
Applications
• Signalling systems
• Power distribution networks
• Server management
• Surveillance equipment
• Power distribution networks
• Server management
• Surveillance equipment
Can I stack this connector housing?
No, this receptacle doesn't support stacking.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 8.18mm |
Width | 4.82mm |
Housing Material | Nylon |
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm...
- Molex KK 254 Series Right Angle Through Hole Mount PCB Socket...
- Molex 2.5mm Pitch 1 Row
- Molex KK 254 Series Straight Through Hole Mount PCB Socket 1-Row...
- Molex KK 254 Series Straight Through Hole Pin Header 2.54mm Pitch...