- RS Stock No.:
- 679-5066P
- Mfr. Part No.:
- 09-50-3021
- Brand:
- Molex
13410 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Bag)
£0.069
(exc. VAT)
£0.083
(inc. VAT)
Units | Per unit |
100 - 990 | £0.069 |
1000 - 1990 | £0.058 |
2000 + | £0.055 |
- RS Stock No.:
- 679-5066P
- Mfr. Part No.:
- 09-50-3021
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
3.96 mm pitch
Wire to board configurations and fittings
Natural (white) colour
Single Row
Friction lock prevents accidental disconnection
Ramp and polarising ribs
Accepts KK 2478 and 2578 series terminals
Wire to board configurations and fittings
Natural (white) colour
Single Row
Friction lock prevents accidental disconnection
Ramp and polarising ribs
Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Molex Female Connector Housing, 2 Way, 1 Row - 2139 Series - 09-50-3021
This connector receptacle from Molex secures your wire-to-PCB (printed circuit board) terminals and protects them from dust and debris. The lightweight nylon construction is tough and durable. Its straight body orientation and industry-standard 3.96mm pitch enable an easy fit for your connector. Polarised ribs conveniently prevent misalignment and mismating, so you can be assured a strong connection will be made. A friction lock then secures the connector into place to prevent accidental disconnection due to heavy vibrations or rough handling.
Features & Benefits
• Fully isolated terminals with a depth of 15.88mm and width of 6.4mm provide strong protection
• Low halogen material limits the release of toxic fumes in case of fire
• Flame-retardant build for improved safety
• Allows you to make multipole connections to PCBs
• Low halogen material limits the release of toxic fumes in case of fire
• Flame-retardant build for improved safety
• Allows you to make multipole connections to PCBs
Applications
• Industrial automation
• Pharmaceutical manufacturing
• Marine operations
• Medical industry
• Pharmaceutical manufacturing
• Marine operations
• Medical industry
What crimp terminals can I use with this housing?
This housing is compatible with Molex's KK series crimp terminal 2478 in size 18 to 24 AWG (American wire gauge) and crimp terminal 2578 in size 22 to 26 AWG.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 7.82mm |
Width | 6.4mm |
Housing Material | Nylon |