Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 30 Way, 2 Row

  • RS Stock No. 670-3667
  • Mfr. Part No. 51110-3050
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series

51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection

Applications

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Specifications
Attribute Value
Number of Contacts 30
Number of Rows 2
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series Milli-Grid
For Use With Milli-Grid Connector
Body Orientation Straight
Length 30.2mm
Width 4.8mm
Housing Material PET
90 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.48
(exc. VAT)
£ 0.58
(inc. VAT)
Units
Per unit
Per Pack*
10 - 190
£0.48
£4.80
200 - 740
£0.412
£4.12
750 - 2990
£0.343
£3.43
3000 +
£0.304
£3.04
*price indicative
Packaging Options:
Related Products
WR-WTB series 2.00mm pitch female dual row cable ...
Description:
WR-WTB series 2.00mm pitch female dual row cable mount terminal housings with positive locking latches for use with female crimp contacts. These 2.00mm free hanging female crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 2.0mm pitch WR-WTB male headers.
These Dynamic D-1100 series plug housings are part ...
Description:
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. ...
2.00 mm Amphenol FCI Minitek™ CTW active latch ...
Description:
2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed of high temperature black thermoplastic. Mating cycles: 50Operating temperature: -55°C ...
Positive lock provides clear tactile click and secures ...
Description:
Positive lock provides clear tactile click and secures reliable connection The locking mechanism delivers a clear tactile click, which prevents incomplete mating Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design Gold and Tin plating options support ...