Mapa Spontex KRYTECH 840 Grey Latex Cut Resistant, Heat Resistant Work Gloves, Size 10, Large, Latex Coating
- RS Stock No.:
- 667-9738
- Mfr. Part No.:
- 840010
- Brand:
- Mapa Spontex
25 In stock for delivery within 1 working days
Added
Price 1 Pair
£10.23
(exc. VAT)
£12.28
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £10.23 |
7 - 14 | £9.82 |
15 - 39 | £9.52 |
40 + | £9.01 |
- RS Stock No.:
- 667-9738
- Mfr. Part No.:
- 840010
- Brand:
- Mapa Spontex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
KRYTECH 840
Ultra-high protection for handling heavy or sharp objects in wet environments.,Applications:,Glass industry,Handling glass sheets,Ceramic and plastics industry,Post-injection handling of hot plastic parts,Handling of composite materials after heat processing
Highest protection against cuts Level 5
Good thermal insulation of the hand
Good grip for picking up parts safely, due to embossed texture
Good pucture-resistance
Good thermal insulation of the hand
Good grip for picking up parts safely, due to embossed texture
Good pucture-resistance
Standards
EN388 2542
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant, Heat Resistant |
Glove Material | Latex |
Main Colour of Glove | Grey |
Glove Coating | Latex |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | No |
Range | KRYTECH 840 |
EN407 Thermal | No |
EN511 Cold | No |
EN388 Cut - TDM-100 Test | D |
EN388 Cut - Coup Test | X |
Complies with EN 61340-5-1 | No |
Related links
- Mapa Spontex Krytech 557 Grey HPPE Cut Resistant Work Gloves...
- Mapa Spontex 405 Duomix Blue Latex Chemical Resistant Work Gloves...
- Mapa Spontex KRYTECH 840 Grey Latex Cut Resistant Size 8 Latex Coating
- Mapa Spontex KRYTECH 838 Blue HPPE Cut Resistant Work Gloves Large
- Mapa Spontex Krytech 586 Blue HPPE Cut Resistant Work Gloves...
- Mapa Spontex KRYTECH 840 Grey Latex Cut Resistant Size 9 Latex Coating
- Uvex C500 WET Green HPPE Cut Resistant Size 10 Latex Foam Coating
- Mapa Spontex Krytech Green HPPE Cut Resistant Work Gloves Medium,...