MHH Engineering058130 Hex 1/4; Square: 1/4in No Torque Calibration Analyser, Range 0.8 → 4Nm ±2 % Accuracy

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): GB
Product Details

Torque Calibration Analyser

Mechanical torque calibration analyser for the testing of production torque screwdrivers and small torque wrenches.

3 models covering a range from 7 cN.m to 12 N.m
Robust design with angled dial for ease of use
Supplied with Manufacturers Calibration Certificate
Repeatable accuracy of ±2%
Slave pointer to track torque and limit pointers to mark preset limits
Spindle lock elimunates the need to remove the tool during torque adjustment

Supplied with

Certificate of Calibration

Specifications
Attribute Value
Digital No
Drive Size Hex 1/4; Square: 1/4in
Measuring Range 0.8 → 4Nm
Scale Graduations 0.05Nm
Accuracy ±2 %
Discontinued product