- RS Stock No.:
- 664-5678
- Mfr. Part No.:
- MFS401N-2-Z
- Brand:
- Nidec Components
50 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.186
(exc. VAT)
£1.423
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.186 | £5.93 |
*price indicative |
- RS Stock No.:
- 664-5678
- Mfr. Part No.:
- MFS401N-2-Z
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions (stock numbers 664-5659 and 664-5656 have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum (stock numbers 664-5656 and 664-5665 have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum (stock numbers 664-5656 and 664-5665 have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Note
Slide Switch stock number 664-5652 has gold plated contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 14mm |
Width | 6mm |
Depth | 3.9mm |
Dimensions | 14 x 6 x 3.9mm |
Contact Resistance | 20mΩ |
Voltage Rating | 30V dc |
Operating Temperature Range | -10 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Related links
- Nidec Components PCB Slide Switch DPDT Latching 300 mA @ 30 V dc Slide
- Nidec Components PCB Slide Switch SPDT Latching 300 mA @ 30 V dc Slide
- Nidec Components Rocker Switch
- Nidec Components SRF 6 A, Solder
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT (On)-Off -(On)...
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4P12T...
- NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT On-On 0.4 VA Slide