HIROSUGI Brass Hex Standoff Female/Female ASB-445E, 45mm, M4 x M4

  • RS Stock No. 664-3029
  • Mfr. Part No. ASB-445E
  • Brand HIROSUGI
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Brass Hex Spacers, ASB Series

Specifications
Attribute Value
Body Length 45mm
Thread Size M4 x M4
Gender Type Female/Female
Material Brass
Body Shape Hex
Thread Size A M4
Thread Size B M4
Hex Size Across Flat 7mm
Finish Nickel Plated
Available to back order for despatch 05/08/2020
Price Each (In a Pack of 10)
£ 0.865
(exc. VAT)
£ 1.038
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.865
£8.65
50 - 190
£0.822
£8.22
200 - 490
£0.779
£7.79
500 +
£0.692
£6.92
*price indicative
Related Products
MP-type: through-type; MQ type: stud-screw type. ...
Description:
MP-type: through-type; MQ type: stud-screw type.
From RS Pro a range of high-quality standoffs ...
Description:
From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis ...
BSB-445E | HIROSUGI Brass Hex Standoff Male/Female BSB-445E, ...
Description:
BSB-445E | HIROSUGI Brass Hex Standoff Male/Female BSB-445E, 45mm, M4 x M4
AS-445 | HIROSUGI POM Hex Standoff Female/Female AS-445, ...
Description:
AS-445 | HIROSUGI POM Hex Standoff Female/Female AS-445, 45mm, M4 x M4