Texas Instruments SN74LS47D, 1 Decoder, Decoder, Driver, Inverting, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.75 V
Width 3.91mm
70 In stock - FREE next working day delivery available
Price Each (Supplied in a Tube)
£ 0.682
(exc. VAT)
£ 0.818
(inc. VAT)
Units
Per unit
5 +
£0.682
Packaging Options:
Related Products
Standard TTL logic Operating Voltage 4.75 to 5.25. ...
Description:
Standard TTL logic Operating Voltage 4.75 to 5.25. 74xx Family, Texas Instruments. 74xx Family.
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: ...
Description:
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTL. 74F Family, Texas Instruments. 74F Family.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads. High-Speed CMOS Logic ...
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 ...
Description:
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL. 74ALS Family, Texas Instruments. 74ALS Family.