Texas Instruments SN74AHCT138D, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Specifications
Attribute Value
Logic Family AHCT
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Width 3.91mm
Minimum Operating Temperature -40 °C
Discontinued product