Texas Instruments SN74ALS139DR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74ALS Family, Texas Instruments

Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74ALS Family

Specifications
Attribute Value
Logic Family ALS
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-4
Number of Elements per Chip 2
Number of Input Enables per Element 1
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.5 V
Width 3.91mm
Maximum Operating Temperature +70 °C
175 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.278
(exc. VAT)
£ 0.334
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.278
£1.39
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of ...
CD74ACT138M | Texas Instruments CD74ACT138M, 1 Decoder & ...
Description:
CD74ACT138M | Texas Instruments CD74ACT138M, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: ...
Description:
Fast Bipolar logic Operating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads. High-Speed CMOS Logic ...