- RS Stock No.:
- 662-2763
- Mfr. Part No.:
- TS3A4751PWR
- Brand:
- Texas Instruments
Available to back order for despatch 22/04/2025
Added
Price Each (In a Pack of 5)
£1.676
(exc. VAT)
£2.011
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.676 | £8.38 |
25 - 45 | £1.592 | £7.96 |
50 - 120 | £1.432 | £7.16 |
125 - 245 | £1.288 | £6.44 |
250 + | £1.226 | £6.13 |
*price indicative |
- RS Stock No.:
- 662-2763
- Mfr. Part No.:
- TS3A4751PWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |