- RS Stock No.:
- 662-1921
- Mfr. Part No.:
- TLV5620CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1921
- Mfr. Part No.:
- TLV5620CN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 48ksps |
Full Scale Error | ±60mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |