Texas Instruments TLC1543CDB, 10-bit Serial ADC, 20-Pin SSOP
- RS Stock No.:
- 662-0228
- Mfr. Part No.:
- TLC1543CDB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-0228
- Mfr. Part No.:
- TLC1543CDB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 38ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 38ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
