Texas Instruments DCP021212U, 1-Channel DC-DC Converter 12-Pin, SOP
- RS Stock No.:
- 661-8317
- Mfr. Part No.:
- DCP021212U
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-8317
- Mfr. Part No.:
- DCP021212U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Input Voltage | 13.2 V | |
| Maximum Output Current | 176mA | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 0.4 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.3mm | |
| Width | 10.33mm | |
| Efficiency | 87% | |
| Dimensions | 17.9 x 10.33 x 2.3mm | |
| Length | 17.9mm | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Input Voltage 10.8 V | ||
Maximum Input Voltage 13.2 V | ||
Maximum Output Current 176mA | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 0.4 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.3mm | ||
Width 10.33mm | ||
Efficiency 87% | ||
Dimensions 17.9 x 10.33 x 2.3mm | ||
Length 17.9mm | ||
Switching Regulator Yes | ||
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
