- RS Stock No.:
- 661-7976
- Mfr. Part No.:
- PTH08T230WAZ
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-7976
- Mfr. Part No.:
- PTH08T230WAZ
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 10 |
Dimensions | 18.92 x 15.75 x 7.5mm |
Height | 7.5mm |
Length | 18.92mm |
Maximum Input Voltage | 14 V |
Maximum Operating Temperature | +85 °C |
Width | 15.75mm |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 661-7976
- Mfr. Part No.:
- PTH08T230WAZ
- Brand:
- Texas Instruments