- RS Stock No.:
- 661-2536
- Mfr. Part No.:
- THS4141ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-2536
- Mfr. Part No.:
- THS4141ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±15V |
Maximum Input Offset Voltage | 7mV |
Maximum Input Resistance | 14.4MΩ |
Maximum Voltage Gain | 67dB |
Minimum CMRR | 75dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
Minimum Operating Temperature | -40 °C |