- RS Stock No.:
- 661-1013
- Mfr. Part No.:
- OPA683ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1013
- Mfr. Part No.:
- OPA683ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 210V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 4.4nV/√Hz |