- RS Stock No.:
- 660-5686
- Mfr. Part No.:
- XTR112UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-5686
- Mfr. Part No.:
- XTR112UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Specifications
Attribute | Value |
---|---|
Output Current | 4 → 20 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 8.65mm |
Maximum Loop Supply Voltage | 36V |
Width | 3.91mm |
Minimum Loop Supply Voltage | 7.5V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |