- RS Stock No.:
- 660-4184
- Mfr. Part No.:
- ACF2101BU
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-4184
- Mfr. Part No.:
- ACF2101BU
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Integrators
Integrators
Integrators are dedicated Operational Amplifiers used to integrate an input voltage or current over time. They may use either internal or external capacitors for the integration function.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 24 |
Typical Dual Supply Voltage | 18V |
Typical Slew Rate | 3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Output Current | 5 mA |
Rail to Rail | No |
Offset Voltage | 2mV |
Length | 15.4mm |
Dimensions | 15.4 x 7.52 x 2.35mm |
Width | 7.52mm |
Height | 2.35mm |