EA Elektro-Automatik Electronic Load EL 9000 EA-EL 9400-150 0 → 150 A 0 → 400 V 0 → 7200 W, 0

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EA-EL 3000 / 9000 Series

EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant current, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card

Optional accessories

Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)

Supplied with

Electronic Load, Power Cable, Manual

Specifications
Attribute Value
Series EL 9000
Load Type Programmable
Constant Wattage Mode Range 0 → 7200 W
Constant Voltage Mode Range 0 → 400 V
Constant Current Mode Range 0 → 150 A
Constant Resistance Mode Range 0 → 2.5 Ω
Rack Units 6 U
Discontinued product