BA9s Indicator Light, Clear, 6.5 V, 150 mA, 3000h

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

T-3 (10mm) BA9s Tubular MCC

Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.

Specifications
Attribute Value
Voltage Rating 6.5 V
Lamp Base BA9s
Current Rating 150 mA
Diameter 10.5mm
Lamp Size T3 1/4
Length 29 mm
Lens Colour Clear
Luminosity 6 lm
Life Hours 3000h
2950 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.824
(exc. VAT)
£ 0.989
(inc. VAT)
Units
Per unit
Per Pack*
10 - 140
£0.824
£8.24
150 - 490
£0.74
£7.40
500 - 990
£0.599
£5.99
1000 - 2490
£0.401
£4.01
2500 +
£0.363
£3.63
*price indicative
Related Products
Description:
G-3 (11mm) BA9s Round MCC.
T-3 (10mm) BA9s Tubular MCCTubular MCC lamps are ...
Description:
T-3 (10mm) BA9s Tubular MCCTubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.Deviations from these criteria can have a significant effect on ...
A range of T-3 1/4 (10mm) wedge base ...
Description:
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators. T-3 (10 mm) wedge.