- RS Stock No.:
- 654-2601
- Mfr. Part No.:
- LB 3333-Q1S2-35
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-2601
- Mfr. Part No.:
- LB 3333-Q1S2-35
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.7 V |
Luminous Intensity | 280 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Luminous Flux | 0.17 lm |
Lens Shape | Round |
Dominant Wavelength | 471 nm |
Dimensions | 3mm |
- RS Stock No.:
- 654-2601
- Mfr. Part No.:
- LB 3333-Q1S2-35
- Brand:
- OSRAM Opto Semiconductors