• RS Stock No. 629-386
  • Brand Broyce Control
  • Mfr. Part No. M3PPI 300-500vAC
Broyce Control
Broyce Control Phase Monitoring Relay, 3 Phase, 300 → 500 V ac
Product Details

Timed Phase Sequence Failure Relays

The M3PPI is a DIN Rail mount Phase Monitoring Relay with Broyce control design. This 3 phase sequence/loss monitor is available for monitoring 3 phase supplies for undervoltage, phase loss, phase sequence, overvoltage and a phase asymmetry. This relay is designed to protect equipment from various issues with the 3 phase supply preventing significant downturn and damage. Broyce control offers microprocessor-based products for its flexibility or non-microprocessor products for critical areas such as nuclear power stations.

//media.rs-online.com/t_line/L342944-01.gif

Phase Sequence/Failure Relays

Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Monitoring ApplicationPhase
Supply Voltage300 → 500 V ac
Electrical Phase3
Phase SensitivityPhase Loss, Phase Sequence
Operating Temperature Range-20 → +60 °C
Length59mm
Minimum Operating Temperature-20°C
Dimensions59 x 35 x 89 mm
Height89mm
Maximum Operating Temperature+60°C
Width35mm
Select all
Customer reviews

Add a review - Log In

96 In stock for FREE next working day delivery
£37.88
Price Each
1 - 2
£37.88
3 +
£36.35
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 629-386
    Description Broyce Control Phase Monitoring Relay, 3 Phase, 300 → 500 V ac
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. M3PPI 300-500vAC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201