Displaytech 32128A-FC-BW-3 Graphic LCD Display, White on Black, Transflective

  • RS Stock No. 627-1668
  • Mfr. Part No. 32128A-FC-BW-3
  • Brand Displaytech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

128 x 32 Pixel Dot Matric LCD Display

From Displayport, this standard graphic LCD module is ideal for applications that require a small, high-resolution display such as remote controls.

Features & Benefits

Resolution: 128 x 32
Duty: 1/33
Pixel Size: 0.242 x 0.242
View Area: 36.1 x 9.95
Module Size: 41.3 x 19.7
Driver IC: ST7565V

Monochrome Graphic LCD Displays

Specifications
Attribute Value
Display Type Graphic
Resolution 128 x 32pixels
Viewing Area Dimensions 54.8 x 19.1mm
Viewing Area Width 54.8mm
Viewing Area Height 19.1mm
Interface Type FPC
External Depth 5.5mm
Backlight Type LED
Illumination Colour White
Background Colour Black
External Height 29.2mm
External Dimensions 65.6 x 5.5 x 29.2mm
External Width 65.6mm
Controller Type NJU6450
Display Matrix Technology FSTN
Display Mode Transflective
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Operating Temperature Range -30 → +80°C
Driver Mounting COG
26 In stock for FREE next working day delivery
Price Each
£ 10.07
(exc. VAT)
£ 12.08
(inc. VAT)
Units
Per unit
1 - 9
£10.07
10 - 24
£9.15
25 - 49
£7.82
50 - 99
£6.48
100 +
£5.18
Related Products
The CI064-4073-xxx series from Intelligent Display Solutions (IDS) ...
Description:
The CI064-4073-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.The process of integrating a CI064-4073-xxx LCD Module is simplified by development tools ...
The EA DOG series of monochrome graphic display ...
Description:
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular ...
The EA DOG series of alphanumeric display modules, ...
Description:
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order ...