Xilinx XC2C256-7PQG208I, CPLD CoolRunner II 256 Cells, 173 I/O, 16 Labs, ISP, 208-Pin PQFP

  • RS Stock No. 626-0911
  • Mfr. Part No. XC2C256-7PQG208I
  • Brand Xilinx
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Family Name CoolRunner II
Number of Macro Cells 256
Number of User I/Os 173
Number of Logic Blocks/Elements 16
In System Programmability In System
Mounting Type Surface Mount
Package Type PQFP
Pin Count 208
Dimensions 28 x 28 x 3.4mm
Height 3.4mm
Length 28mm
Maximum Operating Supply Voltage 1.9 V
Maximum Operating Temperature +85 °C
Width 28mm
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Discontinued product