Cranford Controls Vantage White 32 Tone Electronic Sounder ,21.6 → 28 V dc, 86 → 106dB at 1 Metre, IP33C

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

EN54 Compliant Vantage 32 Tone - Deep Base

3 volume settings via PCB mounted DIL switch
Two-stage alarm
Universal locking using industry standard grub screw
Hard cover plate is discarded for surface wiring and kept in place when wiring directly through into the rear of the product

Standards

BS5839, EN54

Specifications
Attribute Value
Supply Voltage 21.6 → 28 V dc
IP Rating IP33C
Decibels at 1 Metre 86 → 106dB
Current Type DC
Number Of Tones 32
Housing Colour White
Mounting Style Surface Mount
Diameter 93 mm
Minimum Decibel 86dB
Maximum Decibel 106dB
Series Vantage
Maximum Temperature +70°C
Minimum Temperature -20°C
56 In stock for FREE next working day delivery
Price Each
£ 23.64
(exc. VAT)
£ 28.37
(inc. VAT)
Units
Per unit
1 - 9
£23.64
10 - 14
£22.45
15 +
£21.68
Related Products
A higher output version of the market leading ...
Description:
A higher output version of the market leading Ro LP sounder with six key alarm tones boosted to 105dB. Enhanced output on six key tones Compatible with standard Ro LPAutomatic synchronisation Volume control (20d B)Lockable shallow base2nd tone for two stage alarms.
The large flat surface allows the mounting of ...
Description:
The large flat surface allows the mounting of most popular European detectors. High efficiency and low operating current permit compatibility with many systems. Fixing platform for most popular detectors Low current consumption Tamperproof cover for standalone use First fix base for easier installation Volume control (10d B).
Fulleon's panel sounder has been created and designed ...
Description:
Fulleon's panel sounder has been created and designed to fit through the fascials of control panels and equipment housings, all achievable because of the sounders compact size. Maximum audibility and simple installation is accomplished through the single nut fixing, this ease of use matched with the high IP rating makes ...
Patlite EHS/EHV series exceptional sound quality alarm horns. ...
Description:
Patlite EHS/EHV series exceptional sound quality alarm horns. Each horn come with preloaded MP3 melody and alarm sounds. Suitable applications would include plant wide notification, public address and process control. Protection Rating of IP65Indoor and outdoor use32 preloaded melody and alarm sounds.