BM Polyco Digit Transparent Powder-Free PE Disposable Gloves, Size 9, Large, Food Safe, 100 per Pack
- RS Stock No.:
- 613-3156
- Mfr. Part No.:
- PE100/03
- Brand:
- BM Polyco
Discontinued product
- RS Stock No.:
- 613-3156
- Mfr. Part No.:
- PE100/03
- Brand:
- BM Polyco
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digit - Clear Polyethylene Gloves
Thin polyethylene with welded seams
Ambidextrous, fits either hand
Size: 9
Ambidextrous, fits either hand
Size: 9
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | PE |
Colour | Transparent |
Glove Type | Minimal Risk |
European Safety Standard | EN374-2 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | Digit |
Food Safe | Yes |
Anti-Static | No |