Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 8000 mm Detection, PNP Output,
- RS Stock No.:
- 612-2128
- Mfr. Part No.:
- XX630A3PCM12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 612-2128
- Mfr. Part No.:
- XX630A3PCM12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic PNP (NO+NC) - 8m Sn
IP65 rated
M30 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using teach mode
Minimum object size to be detected: 50.8mm up to 4732mm
Overall beam angle: 16°
Operating temperature range: -20 to +65 °C
Sensing face material: Epoxy
Body material: ULTEM®
M30 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using teach mode
Minimum object size to be detected: 50.8mm up to 4732mm
Overall beam angle: 16°
Operating temperature range: -20 to +65 °C
Sensing face material: Epoxy
Body material: ULTEM®
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 300 → 8000 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 106mm |
Switching Frequency | ≤2 Hz |
Maximum DC Voltage | 24V |
Switching Current | 100 mA |
Maximum Operating Temperature | +60°C |
Housing Material | Plastic |
Minimum Operating Temperature | -20°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |