- RS Stock No.:
- 581-650
- Mfr. Part No.:
- 34802000 BOS 802
- Brand:
- Bopla
1 In stock - FREE next working day delivery available
Added
Price Each
£26.52
(exc. VAT)
£31.82
(inc. VAT)
Units | Per unit |
1 - 9 | £26.52 |
10 - 14 | £25.44 |
15 + | £24.32 |
- RS Stock No.:
- 581-650
- Mfr. Part No.:
- 34802000 BOS 802
- Brand:
- Bopla
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Without Window
Moulded black ABS cases with a textured finish
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.
Removable battery compartment covers
All types incorporate pillars for mounting PCBs etc.
Note
PP3 battery clip is not included.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 196 mm |
External Width | 100 mm |
External Height | 40 mm |
Integral Battery Compartment | Yes |
Weight | 208g |
IP Rating | IP40 |
Display Window | No |
Colour | Black |
External Dimensions | 196 x 100 x 40mm |
Push Buttons | No |
Series | BOS |
Keypad Recess | Yes |
- RS Stock No.:
- 581-650
- Mfr. Part No.:
- 34802000 BOS 802
- Brand:
- Bopla
Related links
- Bopla BOS Series Black Integral Battery Compartment IP40, 196 x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure IP40,...
- Bopla BOS Series Black ABS Handheld Enclosure IP40, 157 x 84 x 30mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Display...
- Bopla BOS Series Grey ABS Handheld Enclosure IP65, 224 x 106 x 40mm
- Bopla BOS Series Black Integral Battery Compartment IP40, 120 x
- Bopla BOS Series Black Integral Battery Compartment IP40, 157 x
- Bopla BOS Series Black ABS Handheld Enclosure IP40, 120 x 60 x 25mm