- RS Stock No.:
- 581-329
- Mfr. Part No.:
- 95779-1-5171
- Brand:
- ebm-papst
142 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.00
(exc. VAT)
£20.40
(inc. VAT)
Units | Per unit |
1 - 9 | £17.00 |
10 - 24 | £15.42 |
25 - 49 | £14.03 |
50 - 99 | £12.72 |
100 + | £11.90 |
- RS Stock No.:
- 581-329
- Mfr. Part No.:
- 95779-1-5171
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Blower Filter Accessory
The ebm-papst centrifugal blower air filter accessory is used with 108mm and 120mm fan size.
Features and Benefits
Separation efficiency is less than 86%
Efficiency less than 20%
Dust binding capacity is 650g/m2
Efficiency less than 20%
Dust binding capacity is 650g/m2
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Centrifugal Blower Filter |
Fan Size | 108 mm, 120 mm |
Thickness | 64mm |
Filter Material | Viledon |
Width | 142mm |
Related links
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 180mm Fans Steel Frame
- ebm-papst Fan Filter for 140 mm 160 mm Fans Steel Frame
- ebm-papst Fan Filter for 108 mm Viledon Filter, Steel Frame
- ebm-papst Fan Filter for 140 mm 160 mm, 180 mm Fans
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 119 x 119mm Fans, ABS Frame
- ebm-papst Fan Filter for 119mm Fans 119 x 119mm