- RS Stock No.:
- 581-284
- Mfr. Part No.:
- 09494-2-4039
- Brand:
- ebm-papst
225 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.80
(exc. VAT)
£11.76
(inc. VAT)
Units | Per unit |
1 - 9 | £9.80 |
10 - 24 | £8.91 |
25 - 49 | £8.08 |
50 + | £7.35 |
- RS Stock No.:
- 581-284
- Mfr. Part No.:
- 09494-2-4039
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single and Double Inlet Centrifugal Blower Finger Guards
Zinc plated steel
Specifications
Attribute | Value |
---|---|
Fan Size | 120mm |
Material | Galvanised Steel |
Screw Hole Spacing | 132mm |
External Width | 140mm |
Related links
- ebm-papst Steel Powder Coated Finger Guard for 250mm Fans 295 x 295mm
- ebm-papst Steel Plastic Coated Finger Guard for 143mm Fans, 162mm...
- ebm-papst Galvanised Steel Finger Guard for 180mm Fans, 194mm Hole Spacing
- ebm-papst Steel Wire Finger Guard for 97mm Fans, 114mm Hole Spacing
- ebm-papst Galvanised Steel Finger Guard for 140 mm 158mm Hole Spacing
- ebm-papst Steel Finger Guard for 127mm Fans, 113.28mm Hole Spacing
- ebm-papst Steel Finger Guard for 142mm Fans, 162mm Hole Spacing
- ebm-papst Galvanised Steel Finger Guard for 108mm Fans, 118mm Hole Spacing