- RS Stock No.:
- 553-343
- Mfr. Part No.:
- PC21MT-1
- Brand:
- Calex
- RS Stock No.:
- 553-343
- Mfr. Part No.:
- PC21MT-1
- Brand:
- Calex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Performance PyroCouple Series
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials.
Fast response with high stability
Types available with air/water cooled housings
Quick and easy to install
Available as either two-wire or four-wire units
240 ms to 90% response time
Stainless steel housing
M16 x 1 mm mounting thread
Prewired 1 m cable connection
6 V dc minimum sensor voltage
0.95 emissivity
Temperature change varies by model
Two-wire sensors transmit the target temperature as a 4-20 mA output and offer a simple solution for most non-contact temperature measurement applications.
Four-wire sensors transmit the target temperature as a 0-50 mV or thermocouple output, and in addition transmit the internal temperature as a 4-20 mA output. This second output can be used to ensure that the sensor is being operated within the correct ambient temperature limits and prevent damage caused by overheating or overcooling. It can also be used to give an approximate indication of the air temperature surrounding the sensor.
Specifications
Attribute | Value |
---|---|
Sensor Type | mV Output Signal |
Response Time | 240 ms |
Accuracy | ±1°C or ±1% of reading |
Cable Length | 1m |
Supply Voltage | 6 → 28 V dc |
Minimum Temperature Sensed | 0°C |
Output Type | 0-50 mV |
Light Source | Infrared |
Maximum Temperature Sensed | +250°C |
Housing Material | Stainless Steel 316 |
Mounting Type | M16 x 1 mm Thread |
Diameter | 18 mm |
IP Rating | IP65 |
Related links
- RS PRO V Output Signal Infrared Temperature Sensor 0°C to +1000°C
- Calex PC151LT-0 mA Output Signal Infrared Temperature Sensor -20°C...
- Calex PC21LT-0 mA Output Signal Infrared Temperature Sensor -20°C to +100°C
- Calex PC21MT-0 mA Output Signal Infrared Temperature Sensor 0°C to +250°C
- Calex PC151HT-0 mA Output Signal Infrared Temperature Sensor 0°C to +500°C
- Calex PCAN201 mA Output Signal Infrared Temperature Sensor -20°C to +1000°C
- Calex PC151MT-0WJ mA Output Signal Infrared Temperature Sensor 0°C...
- Calex PCAN21 mA Output Signal Infrared Temperature Sensor -20°C to +1000°C