Analog Devices LT1133ACN#PBF, Line Transceiver, RS-232 3-TX 5-RX, 5 V, 24-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 3
Package Type PDIP
Mounting Type Through Hole
Pin Count 24
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 6.48mm
Height 3.3mm
Length 32.51mm
Dimensions 32.51 x 6.48 x 3.3mm
Power Supply Type Single
Number of Drivers per Line 1
Number of Receivers per Line 1
45 In stock for FREE next working day delivery
Price Each
£ 8.37
(exc. VAT)
£ 10.04
(inc. VAT)
Units
Per unit
1 - 9
£8.37
10 - 24
£7.22
25 - 49
£5.04
50 - 74
£4.80
75 +
£4.56
Packaging Options:
Related Products
IL3122E | NVE IL3122E, Line Transceiver, EIA/TIA-422-B/ RS-422/ ...
Description:
IL3122E | NVE IL3122E, Line Transceiver, EIA/TIA-422-B/ RS-422/ RS-485, 3.3 V, 5 V, 16-Pin SOIC
ST3232EBDR | STMicroelectronics ST3232EBDR, Line Transceiver, RS-232 2-TX ...
Description:
ST3232EBDR | STMicroelectronics ST3232EBDR, Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 16-Pin SOIC
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.