Analog Devices LT1019CN8-2.5#PBF, Fixed Series/Shunt Voltage Reference 2.5V, ±0.2 % 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 2.5V, Linear Technology

A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.

Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.2 %
Mounting Type Through Hole
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Pin Count 8
Line Regulation 3 ppm/V
Load Regulation 0.05 mV/mA
Dimensions 10.16 x 6.48 x 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
31 In stock for FREE next working day delivery
Price Each
£ 7.21
(exc. VAT)
£ 8.65
(inc. VAT)
Units
Per unit
1 - 9
£7.21
10 - 24
£6.85
25 +
£5.19
Packaging Options:
Related Products
A range of 2.5V precision voltage references from ...
Description:
A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode. Initial tolerance as low as ±0.05%Low drift with temperature Both series and shunt types available.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Pin programmable 2.5 V or 3.0 V output ...
Description:
Pin programmable 2.5 V or 3.0 V output Ultralow drift: 3 ppm/°C max High accuracy: 2.5 V or 3.0 V ±1 mV max Low noise: 100 nV/√Hz Noise reduction capability Low quiescent current: 1 mA max Output trim capability Plug-in upgrade for present references Temperature output pin Series or shunt ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.