LTC1100CN8#PBF Analog Devices, Instrumentation Amplifier, 0.01mV Offset, 9 V, 12 V, 15 V, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 9 V, 12 V, 15 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail No
Maximum Input Offset Voltage 0.01mV
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum CMRR 90dB
Maximum Supply Current 3.3 mA
Width 6.48mm
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Length 10.16mm
72 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 10.16
(exc. VAT)
£ 12.19
(inc. VAT)
Units
Per unit
10 - 24
£10.16
25 +
£9.02
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.