ON Semi BCW70LT1G PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 45 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 215
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Pin Count 3
Number of Elements per Chip 1
Width 1.3mm
Length 2.9mm
Maximum Operating Temperature +150 °C
Dimensions 0.94 x 2.9 x 1.3mm
Height 0.94mm
Maximum Collector Emitter Saturation Voltage 0.3 V
Minimum Operating Temperature -55 °C
Discontinued product