Maxim MAX485CPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 9.91mm
Power Supply Type Single
Width 7.87mm
Number of Drivers per Line 32
Height 4.45mm
Dimensions 9.91 x 7.87 x 4.45mm
Number of Receivers per Line 32
Available to back order for despatch 16/06/2020
Price Each
£ 2.13
(exc. VAT)
£ 2.56
(inc. VAT)
Units
Per unit
1 - 9
£2.13
10 - 24
£1.87
25 +
£1.82
Packaging Options:
Related Products
MAX1487ECSA+ | Maxim MAX1487ECSA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX1487ECSA+ | Maxim MAX1487ECSA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV ...
MAX3080ECSD+ | Maxim MAX3080ECSD+, Line Transceiver, EIA/TIA-485, 5 ...
Description:
MAX3080ECSD+ | Maxim MAX3080ECSD+, Line Transceiver, EIA/TIA-485, 5 V, 14-Pin SOIC
MAX1487ECPA+ | Maxim MAX1487ECPA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX1487ECPA+ | Maxim MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP