Toshiba TC74ACT32P(F), Quad 2-Input OR Logic Gate, 14-Pin PDIP

  • RS Stock No. 539-8942
  • Mfr. Part No. TC74ACT32P(F)
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74ACT Series, Toshiba

Process: CMOS
Power supply voltage: 4.5 to 5.5 V

74ACT Family

Specifications
Attribute Value
Logic Function OR
Mounting Type Through Hole
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type PDIP
Pin Count 14
Logic Family ACT
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -24mA
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V
Minimum Operating Supply Voltage 4.5 V
Maximum Low Level Output Current 24mA
Width 6.4mm
Propagation Delay Test Condition 50pF
Height 3.5mm
Maximum Operating Temperature +85 °C
Length 19.25mm
Minimum Operating Temperature -40 °C
Dimensions 19.25 x 6.4 x 3.5mm
25 in stock for FREE next working day delivery
60 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 5)
£ 0.57
(exc. VAT)
£ 0.68
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£0.57
£2.85
125 - 495
£0.314
£1.57
500 - 1245
£0.30
£1.50
1250 - 2495
£0.29
£1.45
2500 +
£0.282
£1.41
*price indicative
Related Products
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices. • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.
The TC7SZ/WZ/PZ Toshiba SHS series is a family ...
Description:
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices. • 1.8 - 5.5V operation.
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )High noise immunity: VNIH = VNIL = 28 % VCC (min)5.5 V tolerant inputsBalanced ...
The 74LCX00FT is a high-performance CMOS 2-input NAND ...
Description:
The 74LCX00FT is a high-performance CMOS 2-input NAND gate. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for ...