- RS Stock No.:
- 538-9881
- Mfr. Part No.:
- 9940000164
- Brand:
- Mascot
- RS Stock No.:
- 538-9881
- Mfr. Part No.:
- 9940000164
- Brand:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot Battery Pack Charger
The Mascot 2A battery pack charger is used for charging cells of lithium-ion batteries. This 3-stage battery charger requires an input voltage that ranges between 90VAC and 264VAC. This lithium-ion battery charger is ideal for medical applications. The 3-stage regime permits the charger to be left connected indefinitely. Its output voltage rating is 16.8V.
Warning:
To be used only within the allowed parameters
Warning:
To be used only within the allowed parameters
Features and Benefits
3-step charge control with a timer
2-pin IEC 320 mains connector
Maximum output power is 34W
Order mains cord separately
Mounting bracket available
Efficiency is 80%
Exchangeable DC plugs
Waterproof
2-pin IEC 320 mains connector
Maximum output power is 34W
Order mains cord separately
Mounting bracket available
Efficiency is 80%
Exchangeable DC plugs
Waterproof
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 4 |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 34W |
Dimensions | 107 x 67 x 36.5mm |
Weight | 250g |