• RS Stock No. 538-3827
  • Brand Broyce Control
  • Mfr. Part No. P48TR 200-10,000 115/230VAC
Broyce Control
Broyce Control Speed Monitoring Relay with SPDT Contacts, 115 V ac, 230 V ac
Product Details

Tachometer Relay P48TR

Adjustable speed trip
Connection to external meter
Output relay: 8A SPCO
Supply & relay LED indication
11-Pin plug-in
45mm x 45mm panel cut-out
npn sensor input

Approvals

UL and C-UL recognised, CSA

Rotation Sensing

All units have standard panel cut out of 45 x 45mm and SPCO output

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Monitoring ApplicationSpeed
Supply Voltage115 V ac, 230 V ac
Contact ConfigurationSPDT
Dimensions75 x 48 x 48 mm
Length75mm
Operating Temperature Range-20 → +50 °C
Maximum Operating Temperature+50°C
Width48mm
Height48mm
Minimum Operating Temperature-20°C
Select all
Customer reviews

Add a review - Log In

Available to back order for despatch 12/01/2018
£59.52
Price Each
1 - 4
£59.52
5 +
£57.10
Quantity
Units
Alternative
Tempatron Shaft Rotation Sensor Monitoring Relay with SPDT Contacts, 110 V ac, 230 V ac
Compare alternative
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 538-3827
    Description Broyce Control Speed Monitoring Relay with SPDT Contacts, 115 V ac, 230 V ac
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. P48TR 200-10,000 115/230VAC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201