- RS Stock No.:
- 538-3805
- Mfr. Part No.:
- P48SMP 1-30SEC 115/230VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 538-3805
- Mfr. Part No.:
- P48SMP 1-30SEC 115/230VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Shaft Rotation - P48SMP
Monitors pulses from NPN detector
Open or short circuit detection
Time delay: 1 to 30 seconds
Output relay: 8A SPCO
Supply & relay LED indication
11-Pin plug-in
45mm x 45mm panel cut-out
Open or short circuit detection
Time delay: 1 to 30 seconds
Output relay: 8A SPCO
Supply & relay LED indication
11-Pin plug-in
45mm x 45mm panel cut-out
Approvals
UL and C-UL recognised, CSA
Rotation Sensing
All units have standard panel cut out of 45 x 45mm and SPCO output
Specifications
Attribute | Value |
---|---|
Monitoring Application | Shaft Rotation Sensor |
Contact Configuration | SPDT |
Mounting Type | Panel Mount |
Time Delay | 1 → 30 s, 2 → 60s |
Series | P48-Series |
Height | 48mm |
Length | 75mm |
Dimensions | 75 x 48 x 48mm |
Maximum Operating Temperature | +60°C |
Width | 48mm |
Minimum Operating Temperature | -20°C |
Special Features | Adjustment For Time Delay, Short Circuit Monitoring |
Operating Temperature Range | +60°C |