- RS Stock No.:
- 538-1972
- Mfr. Part No.:
- T350K476K025AT
- Brand:
- KEMET
5 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£10.93
(exc. VAT)
£13.12
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £10.93 | £54.65 |
50 - 245 | £10.504 | £52.52 |
250 - 495 | £10.23 | £51.15 |
500 - 995 | £9.968 | £49.84 |
1000 + | £9.716 | £48.58 |
*price indicative |
- RS Stock No.:
- 538-1972
- Mfr. Part No.:
- T350K476K025AT
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 13.5mm |
Dimensions | 8.9 (Dia.) x 13.5mm |
Series | T350 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Leakage Current | 9.4 μA |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Diameter | 8.9mm |
- RS Stock No.:
- 538-1972
- Mfr. Part No.:
- T350K476K025AT
- Brand:
- KEMET
Related links
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T350 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 20V dc, T491 Series