Allen Bradley 855PC Sounder Beacon 103dB, Blue LED, 240 V ac

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

855PC Combos - Sounder with LED

22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating

Specifications
Attribute Value
Supply Voltage 240 V ac
Lens Colour Blue
Mounting Style Panel Mount
Current Type AC
Light Effect Flashing, Steady
Sounder Type Electronic
Decibels at 1 Metre 103dB
Series 855PC
Bulb Type LED
Housing Colour Black
Minimum Decibel 85dB
Maximum Decibel 103dB
Housing Material PC
Minimum Temperature -25°C
Maximum Temperature +60°C
3 In stock for FREE next working day delivery
Price Each
£ 74.70
(exc. VAT)
£ 89.64
(inc. VAT)
Units
Per unit
1 - 9
£74.70
10 - 14
£70.22
15 +
£67.23
Related Products
The Nexus 105 is a high output sounder-beacon ...
Description:
The Nexus 105 is a high output sounder-beacon designed for industrial applications. DC and AC variants available. High sound output: 113dB (max), 105dB typical5J xenon beacon Quarter turn fasteners for ease of installation First-fix, wire to base technology IP66 rated Volume control for greater flexibility - 20dB 64 tones Separate ...
ADS-T Multi-tone Alarm sounder with LED light indicator. ...
Description:
ADS-T Multi-tone Alarm sounder with LED light indicator. 94 mm cubic-design multi-tone alarm sounder with built-in LED steady/flashing light indicator Types of light can be switched externally For industrial and general applications UV-stabilised material32 tones can be selected, 3tones can be switched externally Max.108d B(A) sound pressure, infinitely adjustable.
Introducing the range of RS PRO LED Beacons, ...
Description:
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These ...
Unique acknowledgement function: by gently pressing the front ...
Description:
Unique acknowledgement function: by gently pressing the front face the audible signal can be turned off leaving the optical signal on to highlight the malfunction LED Permanent light with additional continuous tone Silence the audible signal by lightly pressing the frontal area Acknowledgement signal fed back to the Master via ...