- RS Stock No.:
- 536-1653
- Mfr. Part No.:
- LM74CIM-3/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£2.666
(exc. VAT)
£3.199
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.666 | £13.33 |
25 - 45 | £2.166 | £10.83 |
50 - 120 | £1.88 | £9.40 |
125 - 245 | £1.59 | £7.95 |
250 + | £1.486 | £7.43 |
*price indicative |
- RS Stock No.:
- 536-1653
- Mfr. Part No.:
- LM74CIM-3/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | SPI |
Accuracy | ±5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 to +150 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | SOIC |
Length | 4.9mm |
Height | 1.45mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Resolution | 12 + Sign bit |